XKB Connection X1613WS-36D-9TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1613WS-36D-9TV01 |
| LCSC Part # | C21263091 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN PCI EXP 36POS 1mm Clamp Plate |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | PCI-E x1 | |
| Operating Temperature | - | |
| Interface Form | PCI-E 4.0 | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Number of Data Pins | 14P | |
| Height Above Board | 7.4mm | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 618
618 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2533$ 1.1907 | $ 1.19 |
| 10+ | $ 1.0368$ 0.9850 | $ 9.85 |
| 30+ | $ 0.918$ 0.8721 | $ 26.16 |
| 70+ | $ 0.7829$ 0.7438 | $ 52.07 |
| 490+ | $ 0.7227$ 0.6866 | $ 336.43 |
| 1,400+ | $ 0.6966$ 0.6618 | $ 926.52 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



