XKB Connection SS13F06L3
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | SS13F06L3 |
| LCSC Part # | C21262480 |
| Package | Through Hole-4P,15.7x6mm |
| Customer # | |
| Description | 300mA Through Hole SP3T 50V 10,000 Cycles Through Hole-4P,15.7x6mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole-4P,15.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
385 
385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1134 $ 0.1078 | $ 0.54 |
50+ | $ 0.0896 $ 0.0852 | $ 4.26 |
150+ | $ 0.0777 $ 0.0739 | $ 11.09 |
500+ | $ 0.0688 $ 0.0654 | $ 32.70 |
2,500+ | $ 0.0617 $ 0.0587 | $ 146.75 |
5,000+ | $ 0.0582 $ 0.0553 | $ 276.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$