prosemi MSR08ADR003F2
| Manufacturer | prosemiAsian Brands |
| MPN | MSR08ADR003F2 |
| LCSC Part # | C21261104 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 750mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | prosemi | |
| Packaging | 0805 | |
| Power(Watts) | 750mW | |
| Resistance | 3mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651$ 0.0554 | $ 0.55 |
| 100+ | $ 0.0529$ 0.0450 | $ 4.50 |
| 300+ | $ 0.0468$ 0.0398 | $ 11.94 |
| 1,000+ | $ 0.0423$ 0.0360 | $ 36.00 |
| 5,000+ | $ 0.0386$ 0.0329 | $ 164.50 |
| 10,000+ | $ 0.0368$ 0.0313 | $ 313.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | prosemi | |
| Packaging | 0805 | |
| Power(Watts) | 750mW | |
| Resistance | 3mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



