VICOR S24C12T50BL
| Manufacturer | |
| MPN | S24C12T50BL |
| LCSC Part # | C21252945 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | - | |
| Vin | 18V~36V | |
| Vout | 12V | |
| type | - | |
| Operating Temperature | -55℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Ripple | 100mVp-p | |
| Iout | 4.17A | |
| Height | 10.9mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | 89.2% | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 324.0106 | $ 324.01 |
| 200+ | $ 129.2821 | $ 25856.42 |
| 500+ | $ 124.9621 | $ 62481.05 |
| 1,000+ | $ 122.8275 | $ 122827.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

