SUSUMU RL1220S-R33-G
| Manufacturer | |
| MPN | RL1220S-R33-G |
| LCSC Part # | C2124756 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 330mΩ ±2% 333mW 0805 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 330mΩ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 330mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0308 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 330mΩ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 330mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL1220S-R33-F | SUSUMU | 0805 | 0 | $ 0.0752 | ||
| CSRT0805FTR330 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0802 | ||
| SR732ATTDR33G | KOA | 0805 | 0 | $ 0.1226 | ||
| SR732ARTTDR33G | KOA | 0805 | 0 | $ 0.4209 | ||
| HP05W3F330LT5E | UNI-ROYAL | 0805 | 0 | $ 0.013 | ||
| ERJ-6DQFR33V | PANASONIC | 0805 | 0 | $ 0.0466 | ||
| ERJ-6BQFR33V | PANASONIC | 0805 | 0 | $ 0.1022 | ||
| SR732ATTDR330D | KOA | 0805 | 0 | $ 0.134 |

