LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431IDBZR product image
  • TL431IDBZR thumbnail 1
  • TL431IDBZR thumbnail 2
  • TL431IDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431IDBZRRoHS

Manufacturer
MPN
TL431IDBZR
LCSC Part #
C21235
Packaging
SOT-23-3
Customer #
Key Attributes
TL43xx Precision Programmable Reference
Datasheetpdf iconTI TL431IDBZR
In-Stock: 9,535
9,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.224$ 1.12
50+$ 0.1868$ 9.34
150+$ 0.1708$ 25.62
500+$ 0.1509$ 75.45
3,000+$ 0.1331$ 399.30
6,000+$ 0.1278$ 766.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±2%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors. These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functionality and electrical specifications as the TL431 device, but has different pinouts for the DBV, DBZ, and PK packages.

Both the TL431 and TL432 devices are offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1%, and 2%, for the B, A, and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range.

The TL43xxC devices are characterized for operation from 0°C to 70°C, the TL43xxI devices are characterized for operation from -40°C to 85°C, and the TL43xxQ devices are characterized for operation from -40°C to 125°C.

Features

AI Translation
  • Reference Voltage Tolerance at 25°C: 0.5% (B Grade), 1% (A Grade), 2% (Standard Grade)
  • Adjustable Output Voltage: Vref to 36 V
  • Operation From -40°C to 125°C
  • Typical Temperature Drift (TL431B): 6 mV (C Temp), 14 mV (I Temp, Q Temp)
  • Low Output Noise
  • 0.2-Ω Typical Output Impedance
  • Sink-Current Capability: 1 mA to 100 mA

Applications

AI Translation
  • Adjustable Voltage and Current Referencing
  • Secondary Side Regulation in Flyback SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator with Integrated Reference