DIODES DFLR1600-7
| Manufacturer | |
| MPN | DFLR1600-7 |
| LCSC Part # | C212326 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 600V Current: 1A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is packaged in the compact, low profile PowerDI123 package. Providing low forward voltage drop, this device is ideal for use in general rectification applications such as: Power Supply Applications, DC-DC Converters, AC-DC Adaptors/Chargers, Freewheeling Diodes, Inverters
Features
AI Translation
- Glass Passivated Die Construction
- Ideally Suited for Automated Assembly
- Low Forward Voltage Drop
- Low Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Patented Interlocking Clip Design for High Surge Capacity, US Patent #7,095,113
Applications
AI Translation
- Power Supply Applications
- DC-DC Converters
- AC-DC Adaptors/Chargers
- Freewheeling Diodes
- Inverters
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0971 | $ 0.49 |
| 50+ | $ 0.0763 | $ 3.82 |
| 150+ | $ 0.0659 | $ 9.89 |
| 500+ | $ 0.0581 | $ 29.05 |
| 3,000+ | $ 0.0492 | $ 147.60 |
| 6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is packaged in the compact, low profile PowerDI123 package. Providing low forward voltage drop, this device is ideal for use in general rectification applications such as: Power Supply Applications, DC-DC Converters, AC-DC Adaptors/Chargers, Freewheeling Diodes, Inverters
Features
AI Translation
- Glass Passivated Die Construction
- Ideally Suited for Automated Assembly
- Low Forward Voltage Drop
- Low Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Patented Interlocking Clip Design for High Surge Capacity, US Patent #7,095,113
Applications
AI Translation
- Power Supply Applications
- DC-DC Converters
- AC-DC Adaptors/Chargers
- Freewheeling Diodes
- Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



