PANASONIC ERJP03F8253V
| Manufacturer | |
| MPN | ERJP03F8253V |
| LCSC Part # | C2122990 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 825000Ω ±1% 0.2W 0603 |
| Datasheet | PANASONIC ERJP03F8253V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 825kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 825kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0494 | $ 0.05 |
| 200+ | $ 0.0191 | $ 3.82 |
| 500+ | $ 0.0185 | $ 9.25 |
| 1,000+ | $ 0.0181 | $ 18.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 825kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 825kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1JTTD8253F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRGH0603F825K | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| ERJ-UP3F8253V | PANASONIC | 0603 | 0 | $ 0.0297 | ||
| ERJ-PA3F8253V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| RMCP0603FT825K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS0603825KFKEA | VISHAY | 0603 | 0 | $ 0.017 | ||
| SG73P1JTTD8253F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD8253F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRCW0603825KFKEAHP | VISHAY | 0603 | 0 | $ 0.0205 | ||
| RS73G1JTTD8253F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD8253F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD8253F | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-P03D8253V | PANASONIC | 0603 | 0 | $ 0.0646 | ||
| SG73S1JTTD8253D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD8253D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-UP3D8253V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D8253V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD8253D | KOA | 0603 | 0 | $ 0.0337 | ||
| RS73G1JTTD8253D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD8253D | KOA | 0603 | 0 | $ 0.2366 |

