DIODES FMMT722TA
| Manufacturer | |
| Mfr. Part # | FMMT722TA |
| LCSC Part # | C212294 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 70V 1.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 70V 1.5A 200MHz 625mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3986 | $ 1.99 |
50+ | $ 0.3222 | $ 16.11 |
150+ | $ 0.2894 | $ 43.41 |
500+ | $ 0.2485 | $ 124.25 |
3,000+ | $ 0.2303 | $ 690.90 |
6,000+ | $ 0.2194 | $ 1316.40 |
Standard Packaging 3000/Full
Reel | ||