Sumida CDRH6D18HPNP-220PC
| Manufacturer | |
| Mfr. Part # | CDRH6D18HPNP-220PC |
| LCSC Part # | C212273 |
| Package | SMD,6.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1A 275mΩ SMD,6.7x6.7mm |
| Description | 1.35A SMD,6.7x6.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,6.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,235 
2,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4423 | $ 0.44 |
10+ | $ 0.3969 | $ 3.97 |
30+ | $ 0.3727 | $ 11.18 |
100+ | $ 0.3499 | $ 34.99 |
500+ | $ 0.3363 | $ 168.15 |
1,000+ | $ 0.3287 | $ 328.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$