YAGEO RT0201FRE07150RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0201FRE07150RL |
| LCSC Part # | C2122417 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 150Ω ±1% 50mW 0201 |
| Description | 50mW 150Ω 25V Thin Film Resistor ±50ppm/℃ ±1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
11,580
11,580
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0404 | $ 0.81 |
200+ | $ 0.0322 | $ 6.44 |
600+ | $ 0.0277 | $ 16.62 |
2,000+ | $ 0.0249 | $ 49.80 |
10,000+ | $ 0.0226 | $ 226.00 |
20,000+ | $ 0.0213 | $ 426.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$