Samtec FTSH-105-01-L-DV-K-A-P
| Manufacturer | |
| MPN | FTSH-105-01-L-DV-K-A-P |
| LCSC Part # | C21221592 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SMT MICRO HEADER |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 3.05mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1098 | $ 3.11 |
| 10+ | $ 2.6396 | $ 26.40 |
| 50+ | $ 2.3447 | $ 117.24 |
| 100+ | $ 2.0435 | $ 204.35 |
| 500+ | $ 1.908 | $ 954.00 |
| 1,000+ | $ 1.849 | $ 1849.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 3.05mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Pitch | 1.27mm | |
| Current Rating | 3.4A | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



