Infineon IRFP150NPBF
| Manufacturer | |
| MPN | IRFP150NPBF |
| LCSC Part # | C212023 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 42A TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AC-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 450pF | |
| Current - Continuous Drain(Id) | 42A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 230pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fifth Generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The TO - 247 package is preferred for commercial industrial applications where higher power levels preclude the use of TO - 220 devices. The TO - 247 is similar but superior to the earlier TO - 218 package because of its isolated mounting hole.
Features
AI Translation
- Advanced Process Technology
- Dynamic dv/dt Rating
- 175°C Operating Temperature
- Fast Switching
- Fully Avalanche Rated
- Lead - Free
In-Stock: 14,488
14,488 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7974 | $ 0.80 |
| 10+ | $ 0.6761 | $ 6.76 |
| 25+ | $ 0.5597 | $ 13.99 |
| 100+ | $ 0.4901 | $ 49.01 |
| 400+ | $ 0.4675 | $ 187.00 |
| 800+ | $ 0.4529 | $ 362.32 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



