LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-770166-0 product image
  • 1-770166-0 thumbnail 1
  • 1-770166-0 thumbnail 2
  • 1-770166-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-770166-0RoHS

Manufacturer
MPN
1-770166-0
LCSC Part #
C211947
Packaging
Through Hole,P=4.14mm
Customer #
Key Attributes
CONN HEADER TH 2POS 4.14mm
Datasheetpdf iconTE Connectivity 1-770166-0
Custom CablesMOQ 1pc
In-Stock: 772
772 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4147$ 1.41
10+$ 1.1594$ 11.59
30+$ 1.0179$ 30.54
100+$ 0.8586$ 85.86
500+$ 0.7887$ 394.35
1,000+$ 0.7561$ 756.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=4.14mm
Reference Series-
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-20℃~+85℃
Plastic MaterialPA
Pitch4.14mm
Number of PINs Per Row2
Current Rating9.5A
Contact PlatingTin
Voltage Rating (Max)600V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.