LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 174044-2 product image
  • 174044-2 thumbnail 1
  • 174044-2 thumbnail 2
  • 174044-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 174044-2RoHS

Manufacturer
MPN
174044-2
LCSC Part #
C211938
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm DUAL ROW
Datasheetpdf iconTE Connectivity 174044-2
Custom CablesMOQ 1pc
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2796$ 1.40
50+$ 0.2317$ 11.59
150+$ 0.2112$ 31.68
500+$ 0.1797$ 89.85
2,500+$ 0.1683$ 420.75
5,000+$ 0.1615$ 807.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row4
Row Spacing5.2mm
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.