Samtec TMM-105-06-L-D-SM-P-TR
| Manufacturer | |
| MPN | TMM-105-06-L-D-SM-P-TR |
| LCSC Part # | C21190294 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- G: Contact area 10 microinches, tail 10 microinches gold plating
- T: Contacts and tail matte tin plating
- S: Contact area 30 microinches selective gold plating, tail matte tin plating
- L: Contact area 10 microinches light selective gold plating, tail matte tin plating
- F: Contact area 3 microinches flash selective gold plating, tail matte tin plating
- H: Contact area 30 microinches heavy gold plating, tail 3 microinches gold plating
- TM: Contacts and tail matte tin plating
- LM: Contact area 10 microinches light selective gold plating, tail matte tin plating
- FM: Contact area 3 microinches flash gold plating, tail matte tin plating
- SM: Contact area 30 microinches selective gold plating, tail matte tin plating
- Maximum allowable bow after assembly: 0.005 inches per inch
- Maximum pin rotation in body: 2°
- Minimum ejection force: 0.5 lbs
- <C (with cap)> indicates critical dimensions
- All dimensions in brackets [ ] are in millimeters
- No carrier strip marks permitted in terminal area
- Maximum trim flash: 0.010 [0.25]
- Pins must not be loaded from the tail end; loading from the terminal side only
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9223 | $ 0.92 |
| 200+ | $ 0.3683 | $ 73.66 |
| 400+ | $ 0.3561 | $ 142.44 |
| 800+ | $ 0.3499 | $ 279.92 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- G: Contact area 10 microinches, tail 10 microinches gold plating
- T: Contacts and tail matte tin plating
- S: Contact area 30 microinches selective gold plating, tail matte tin plating
- L: Contact area 10 microinches light selective gold plating, tail matte tin plating
- F: Contact area 3 microinches flash selective gold plating, tail matte tin plating
- H: Contact area 30 microinches heavy gold plating, tail 3 microinches gold plating
- TM: Contacts and tail matte tin plating
- LM: Contact area 10 microinches light selective gold plating, tail matte tin plating
- FM: Contact area 3 microinches flash gold plating, tail matte tin plating
- SM: Contact area 30 microinches selective gold plating, tail matte tin plating
- Maximum allowable bow after assembly: 0.005 inches per inch
- Maximum pin rotation in body: 2°
- Minimum ejection force: 0.5 lbs
- <C (with cap)> indicates critical dimensions
- All dimensions in brackets [ ] are in millimeters
- No carrier strip marks permitted in terminal area
- Maximum trim flash: 0.010 [0.25]
- Pins must not be loaded from the tail end; loading from the terminal side only
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

