LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF25SFRE5R11 product image
Images for reference only

YAGEO MMF25SFRE5R11RoHS

Manufacturer
YAGEOAsian Brands
MPN
MMF25SFRE5R11
LCSC Part #
C2116869
Packaging
MELF-0204
Customer #
Key Attributes
RES 5.11Ω ±1% 250mW MELF-0204
Datasheetpdf iconYAGEO MMF25SFRE5R11
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0351$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0129$ 12.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Resistance5.11Ω
Power(Watts)250mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204FRE5R11YAGEOMELF-02040$ 0.0416