LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73WL4R910J product image
Images for reference only

CTS 73WL4R910JRoHS

Manufacturer
MPN
73WL4R910J
LCSC Part #
C2115987
Packaging
1206
Customer #
Key Attributes
RES 910mΩ ±5% 750mW 1206
Datasheetpdf iconCTS 73WL4R910J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0248$ 0.02
200+$ 0.0096$ 1.92
500+$ 0.0093$ 4.65
1,000+$ 0.0091$ 9.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1206
Resistance910mΩ
Power(Watts)750mW
Voltage Rating200V
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece