LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73L4R91G product image
Images for reference only

CTS 73L4R91GRoHS

Manufacturer
MPN
73L4R91G
LCSC Part #
C2114921
Packaging
1206
Customer #
Key Attributes
RES 910mΩ ±2% 250mW 1206
Datasheetpdf iconCTS 73L4R91G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0245$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0092$ 4.60
1,000+$ 0.009$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1206
Power(Watts)250mW
Resistance910mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece