HRS DF36-25S-0.4V(51)
| Manufacturer | |
| MPN | DF36-25S-0.4V(51) |
| LCSC Part # | C21148652 |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 25P Surface Mount, Right Angle -35℃~+85℃ 25 0.4mm 1 1x25P SMD,P=0.4mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS |
| Datasheet | HRS DF36-25S-0.4V(51) |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | 2.8mm | |
| Number of Pins | 25P | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 25 | |
| Pitch | 0.4mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.66mm | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Z-Height of the Board | 1.5mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x25P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | 2.8mm | |
| Number of Pins | 25P | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 25 | |
| Pitch | 0.4mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.66mm | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Z-Height of the Board | 1.5mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x25P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Support High Density Mounting and Small-Diameter Hinge: With a narrow pitch of 0.4 mm and a vertical mating, it is possible to make it space- saving and pass it easily through a small-diameter hinge. Standard Type: 1.5mm Mated Height, Depth 4.4mm. Space-Saving Type: 1.5mm Mated Height, Depth 2.8mm. Plug: 1.33mm Height, Depth 2.8mm
- Enhanced Shield Performance: Enclose the connector with a metal exterior shell and connect the plug shell to the receptacle shell. Multi-point contact grounding spring is used for stable contact reliability. (Ground springs are used only in the standard type.) Highly Reliable Contact Design (Effective Mating Length 0.4mm)
- Clickable and Secure Locking Design: The four-point locking design provides a clear click and excellent drop resistance
- Reliable Contact Design: Low profile with mated height of 1.5mm and effective mating length of 0.4mm. The pinching contact design provides high contact reliability
- Solder Wicking Prevention: Mounting lead is 0.4 mm pitch for easy mounting, and despite its low profile, the nickel barrier prevents solder wicking
- Robust Plug Design: The plug is consisted to fold the metal shell and cover it from two directions, the top and front. While small size, it has a robust design
- RoHS2, Halogen-free Compliant: No chlorine or bromine exceeding the standard values are used in this connector. *As defined by IEC61249 - 2 - 21 Br - 900 ppm maximum, Cl - 900 ppm maximum, Cl+Br combined - 1,500 ppm maximum
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 438
438 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6767 | $ 1.68 |
| 10+ | $ 1.4107 | $ 14.11 |
| 30+ | $ 1.2645 | $ 37.94 |
| 100+ | $ 1.0987 | $ 109.87 |
| 500+ | $ 1.0264 | $ 513.20 |
| 1,000+ | $ 0.9919 | $ 991.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | 2.8mm | |
| Number of Pins | 25P | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 25 | |
| Pitch | 0.4mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.66mm | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Z-Height of the Board | 1.5mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x25P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | 2.8mm | |
| Number of Pins | 25P | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 25 | |
| Pitch | 0.4mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.66mm | |
| Contact Plating | Gold | |
| Row Spacing | - | |
| Z-Height of the Board | 1.5mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 1x25P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Support High Density Mounting and Small-Diameter Hinge: With a narrow pitch of 0.4 mm and a vertical mating, it is possible to make it space- saving and pass it easily through a small-diameter hinge. Standard Type: 1.5mm Mated Height, Depth 4.4mm. Space-Saving Type: 1.5mm Mated Height, Depth 2.8mm. Plug: 1.33mm Height, Depth 2.8mm
- Enhanced Shield Performance: Enclose the connector with a metal exterior shell and connect the plug shell to the receptacle shell. Multi-point contact grounding spring is used for stable contact reliability. (Ground springs are used only in the standard type.) Highly Reliable Contact Design (Effective Mating Length 0.4mm)
- Clickable and Secure Locking Design: The four-point locking design provides a clear click and excellent drop resistance
- Reliable Contact Design: Low profile with mated height of 1.5mm and effective mating length of 0.4mm. The pinching contact design provides high contact reliability
- Solder Wicking Prevention: Mounting lead is 0.4 mm pitch for easy mounting, and despite its low profile, the nickel barrier prevents solder wicking
- Robust Plug Design: The plug is consisted to fold the metal shell and cover it from two directions, the top and front. While small size, it has a robust design
- RoHS2, Halogen-free Compliant: No chlorine or bromine exceeding the standard values are used in this connector. *As defined by IEC61249 - 2 - 21 Br - 900 ppm maximum, Cl - 900 ppm maximum, Cl+Br combined - 1,500 ppm maximum
C21148652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

