DIODES ZXT690BKTC
| Manufacturer | |
| MPN | ZXT690BKTC |
| LCSC Part # | C211414 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS NPN 45V 3A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 4W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 4W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 45V
- lC = 3A High Continuous Collector Current
- lCM = 6A Peak Pulse Current
- High Gain Device > 400 @1A
- RCE(SAT) = 77mΩ for Low Equivalent On-Resistance
- hFE Specified Up to 6A for a High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP capable
Applications
AI Translation
- DC-DC Converters
- Power Switches
- IGBT & MOSFET Gate Drivers
- Motor Control
- Automotive Circuits
- Siren Drivers
In-Stock: 2,081
2,081 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 10+ | $ 0.4015 | $ 4.02 |
| 30+ | $ 0.3544 | $ 10.63 |
| 100+ | $ 0.2959 | $ 29.59 |
| 500+ | $ 0.2699 | $ 134.95 |
| 1,000+ | $ 0.2536 | $ 253.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 4W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 4W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 45V
- lC = 3A High Continuous Collector Current
- lCM = 6A Peak Pulse Current
- High Gain Device > 400 @1A
- RCE(SAT) = 77mΩ for Low Equivalent On-Resistance
- hFE Specified Up to 6A for a High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP capable
Applications
AI Translation
- DC-DC Converters
- Power Switches
- IGBT & MOSFET Gate Drivers
- Motor Control
- Automotive Circuits
- Siren Drivers
C211414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



