DIODES DMN26D0UT-7
| Manufacturer | |
| MPN | DMN26D0UT-7 |
| LCSC Part # | C211407 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 230mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 230mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 15Ω@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.1pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance:
- 3.0 Ω @ 4.5V
- 4.0 Ω @ 2.5V
- 6.0 Ω @ 1.8V
- 10 Ω @ 1.5V
- Very Low Gate Threshold Voltage, 1.0V max
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- ESD Protected Gate Lead, Halogen, and Antimony Free By Design/RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 8,320
8,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1111 | $ 0.56 |
| 50+ | $ 0.0892 | $ 4.46 |
| 150+ | $ 0.0783 | $ 11.75 |
| 500+ | $ 0.0701 | $ 35.05 |
| 3,000+ | $ 0.0635 | $ 190.50 |
| 6,000+ | $ 0.0603 | $ 361.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 230mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| RDS(on) | 15Ω@1.2V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.1pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low On-Resistance:
- 3.0 Ω @ 4.5V
- 4.0 Ω @ 2.5V
- 6.0 Ω @ 1.8V
- 10 Ω @ 1.5V
- Very Low Gate Threshold Voltage, 1.0V max
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- ESD Protected Gate Lead, Halogen, and Antimony Free By Design/RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
C211407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



