DIODES MMBD4448HSDW-7-F
| Manufacturer | |
| Mfr. Part # | MMBD4448HSDW-7-F |
| LCSC Part # | C211392 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | Diode 80V 500mA SOT-363 |
| Description | 1 Pair Series Connection 4ns 1.25V@150mA 80V 500mA SOT-363 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,565
5,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1638 | $ 0.82 |
50+ | $ 0.1293 | $ 6.47 |
150+ | $ 0.1121 | $ 16.82 |
500+ | $ 0.0992 | $ 49.60 |
3,000+ | $ 0.0888 | $ 266.40 |
6,000+ | $ 0.0836 | $ 501.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$