LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTR2105FQ-7 product image
  • ZXTR2105FQ-7 thumbnail 1
  • ZXTR2105FQ-7 thumbnail 2
  • ZXTR2105FQ-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES ZXTR2105FQ-7RoHS

Manufacturer
MPN
ZXTR2105FQ-7
LCSC Part #
C211385
Packaging
SOT-23
Customer #
Key Attributes
60V input, 5V 15mA voltage-regulating transistor
Datasheetpdf iconDIODES ZXTR2105FQ-7
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3842$ 1.92
50+$ 0.2977$ 14.89
150+$ 0.2606$ 39.09
500+$ 0.2143$ 107.15
3,000+$ 0.1937$ 581.10
6,000+$ 0.1814$ 1088.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23
Output Voltage4.75V~5.25V
Number of Outputs1
Operating Temperature-65℃~+150℃@(Tj)
Supply Current (Iq)800uA
Output ConfigurationPositive
Operating Voltage60V
Output Current15mA
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ZXTR2105FQ monolithically integrates a transistor, zener diode and resistor to function as a linear regulator. The device regulates with a 5V nominal output at 15mA. It is designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT23 package, minimizing PCB area and reducing the number of components when compared with a multi-chip discrete solution. This linear regulator is designed to meet the stringent requirement of automotive applications.

Features

AI Translation
  • Series Linear Regulator Using Emitter-Follower Stage
  • Input Voltage = 7V to 60V (For Regulated Output Voltage)
  • Output Voltage = 5V ±5%
  • Fully Integrated into a SOT23 Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP Capable

Applications

AI Translation
  • Supply voltage regulation for 12V to 5V Rails
  • Supply voltage regulation for 24V to 5V Rails
  • Supply voltage regulation for Other Customized Input Rails