CTS 73L0R27J
| Manufacturer | |
| MPN | 73L0R27J |
| LCSC Part # | C2111657 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 270mΩ ±5% 62.5mW 0201 |
| Datasheet | CTS 73L0R27J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW | |
| Resistance | 270mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 270mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0211 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW | |
| Resistance | 270mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 270mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

