LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S06F1583V product image
Images for reference only

PANASONIC ERJ-S06F1583VRoHS

Manufacturer
MPN
ERJ-S06F1583V
LCSC Part #
C2111202
Packaging
0805
Customer #
Key Attributes
RES 158000Ω ±1% 0.125W 0805
Datasheetpdf iconPANASONIC ERJ-S06F1583V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0269$ 0.03
200+$ 0.0104$ 2.08
500+$ 0.0101$ 5.05
1,000+$ 0.0099$ 9.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance158kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W8F1583T5EUNI-ROYAL080512,800$ 0.0025
HRC0805F1583FNTNHWA CHN08058,600$ 0.0021
RS-05K1583FTFH08052,400$ 0.0024
CRCW0805158KFKEAVISHAY0805750$ 0.0408
CR0805-FX-1583ELFBOURNS0805110$ 0.0272
WR08X1583FTLWalsin0805100$ 0.0056
ERJ6ENF1583VPANASONIC08050$ 0.0075
ERJ-U06F1583VPANASONIC08050$ 0.0462
KTR10EZPF1583ROHM08050$ 0.016
RCS2012F1583CSSamsung Electro-Mechanics08050$ 0.0271
RMCF0805FT158KSEI(Stackpole Electronics Inc.)08050$ 0.0024
CRCW0805158KFKEBCVISHAY08050$ 0.0059
CRCW0805158KFKEACVISHAY08050$ 0.0068
CRCW0805158KFKTAVISHAY08050$ 0.0206
CRCW0805158KFKTCVISHAY08050$ 0.0192
CR0805F158KP05ZEVER OHMS08050$ 0.004
RTT051583FTPRALEC08050$ 0.0024
SCR0805F158KVO08050$ 0.0018
AC0805FR-07158KLYAGEO08050$ 0.0049
RC0805FR-07158KLYAGEO08050$ 0.0026