BOURNS MF-SM185/33-2
| Manufacturer | |
| MPN | MF-SM185/33-2 |
| LCSC Part # | C210847 |
| Packaging | SMD,9.5x6.7mm |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.5x6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.8A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.9W | |
| Trip Current | 3.6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1737 | $ 0.87 |
| 50+ | $ 0.1346 | $ 6.73 |
| 150+ | $ 0.1179 | $ 17.69 |
| 1,500+ | $ 0.097 | $ 145.50 |
| 3,000+ | $ 0.0877 | $ 263.10 |
| 4,500+ | $ 0.0822 | $ 369.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.5x6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.8A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.9W | |
| Trip Current | 3.6A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



