BOURNS MF-SM030-2
| Manufacturer | |
| MPN | MF-SM030-2 |
| LCSC Part # | C210840 |
| Packaging | SMD,8x5.4mm |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 600mA | |
| Height | 3.18mm | |
| Length | 8mm | |
| Width | 5.4mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 900mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1637 | $ 0.82 |
| 50+ | $ 0.1294 | $ 6.47 |
| 150+ | $ 0.1147 | $ 17.21 |
| 500+ | $ 0.0964 | $ 48.20 |
| 2,000+ | $ 0.0883 | $ 176.60 |
| 4,000+ | $ 0.0834 | $ 333.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 600mA | |
| Height | 3.18mm | |
| Length | 8mm | |
| Width | 5.4mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 900mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



