TE Connectivity CRGH1206F2K8
| Manufacturer | |
| MPN | CRGH1206F2K8 |
| LCSC Part # | C2108056 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 500mW 1206 |
| Datasheet | TE Connectivity CRGH1206F2K8 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.8kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.8kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR18EZPF2801 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RNCP1206FTD2K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0092 | ||
| RMCP1206FT2K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| ERJ-P08F2801V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| ERJ-UP8F2801V | PANASONIC | 1206 | 0 | $ 0.0515 | ||
| ES06WKF2801T5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| CRCW12062K80FKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| WK73R2BTTD2801F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| ERJ-P08D2801V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D2801V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| SG73P2BRTTD2801F | KOA | 1206 | 0 | $ 0.1553 |

