TDK B72220S0600K101
| Manufacturer | |
| MPN | B72220S0600K101 |
| LCSC Part # | C210750 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 85V 60V 100V Through Hole Varistors, MOVs RoHS |
| Datasheet | TDK B72220S0600K101 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 3.6nF@1kHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 3.6nF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8823 | $ 0.88 |
| 10+ | $ 0.7265 | $ 7.27 |
| 30+ | $ 0.6479 | $ 19.44 |
| 250+ | $ 0.5708 | $ 142.70 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 3.6nF@1kHz | |
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 3.6nF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 33J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
C210750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



