LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC154PW,118 product image
  • 74HC154PW,118 thumbnail 1
  • 74HC154PW,118 thumbnail 2
  • 74HC154PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC154PW,118

Manufacturer
MPN
74HC154PW,118
LCSC Part #
C21061
Packaging
TSSOP-24
Customer #
Key Attributes
4-to-16 line decoder/demultiplexer
DatasheetNexperia 74HC154PW,118
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,338
2,338 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9991$ 1.00
10+$ 0.8072$ 8.07
30+$ 0.712$ 21.36
100+$ 0.6169$ 61.69
500+$ 0.5398$ 269.90
1,000+$ 0.5103$ 510.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-24
TypeDecoder
Series74HC
Number of Channels4/16
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay13ns@4.5V,50pF
Function-
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The 74HC154; 74HCT154 is a 4-to-16 line decoder/demultiplexer. It decodes four binary weighted address inputs (A0 to A3) to sixteen mutually exclusive outputs (Y0 to Y15). The device features two input enable (E0 and E1) inputs. A HIGH on either of the input enables forces the outputs HIGH. The device can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is LOW the addressed output will follow the state of the applied data. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • 16-line demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Input levels: For 74HC154: CMOS level; For 74HCT154: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HT74HC154ARTZHTCSEMISimilarTSSOP-241,481$ 0.672
SN74HC154PW(LX)lingxingicSimilarTSSOP-24932$0.4625 $0.4868
74HC154PW-JSMJSMSEMISimilarTSSOP-242,754$ 0.5605
XL74HC4514PWXINLUDASimilarTSSOP-24855$ 0.3439
View and Compare All Alternative Parts.