TDK B72210S2271K101
| Manufacturer | |
| MPN | B72210S2271K101 |
| LCSC Part # | C210564 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 430V 3.5kA P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 220pF@1kHz | |
| Energy | 55J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
In-Stock: 7,975
7,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.156$ 0.1514 | $ 0.76 |
| 50+ | $ 0.127$ 0.1232 | $ 6.16 |
| 150+ | $ 0.1125$ 0.1092 | $ 16.38 |
| 750+ | $ 0.0907$ 0.0880 | $ 66.00 |
| 2,250+ | $ 0.082$ 0.0796 | $ 179.10 |
| 5,250+ | $ 0.0777$ 0.0754 | $ 395.85 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 220pF@1kHz | |
| Energy | 55J | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



