TDK B72210S0681K101
| Manufacturer | |
| Mfr. Part # | B72210S0681K101 |
| LCSC Part # | C210539 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 1.1kV 2.5kA P=7.5mm |
| Description | 1.1kV 2.5kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3015 | $ 0.30 |
10+ | $ 0.239 | $ 2.39 |
30+ | $ 0.2122 | $ 6.37 |
250+ | $ 0.1788 | $ 44.70 |
500+ | $ 0.1639 | $ 81.95 |
1,000+ | $ 0.155 | $ 155.00 |
Standard Packaging 250/Full
Box | ||