ROHM ESR18EZPF4751
| Manufacturer | |
| MPN | ESR18EZPF4751 |
| LCSC Part # | C2105276 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±1% 500mW 1206 |
| Datasheet | ROHM ESR18EZPF4751 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.75kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0052 | $ 1.04 |
| 500+ | $ 0.005 | $ 2.50 |
| 1,000+ | $ 0.0049 | $ 4.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.75kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2105276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH1206F4K75 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| HP06W2F4751T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| RNCP1206FTD4K75 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0092 | ||
| RMCP1206FT4K75 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| RCC12064K75FKEA | VISHAY | 1206 | 0 | $ 0.0345 | ||
| RCS12064K75FKEA | VISHAY | 1206 | 0 | $ 0.0425 | ||
| ERJ-UP8F4751V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F4751V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CRCW12064K75FKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| ERJ-UP8D4751V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D4751V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD4751D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RC1206FR-7W4K75L | YAGEO | 1206 | 0 | $ 0.0128 | ||
| SG73P2BRTTD4751F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73G2BTTD4751D | KOA | 1206 | 0 | $ 0.2306 | ||
| HRG3216P-4751-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-4751-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

