TDK B72210S0141K101
| Manufacturer | |
| Mfr. Part # | B72210S0141K101 |
| LCSC Part # | C210487 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 220V 2.5kA P=7.5mm |
| Description | 360V 180V 140V 220V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1854 | $ 0.93 |
50+ | $ 0.1472 | $ 7.36 |
150+ | $ 0.1308 | $ 19.62 |
500+ | $ 0.1104 | $ 55.20 |
2,500+ | $ 0.1013 | $ 253.25 |
5,000+ | $ 0.0958 | $ 479.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$