RUILON RL250-145
| Manufacturer | RUILONAsian Brands |
| MPN | RL250-145 |
| LCSC Part # | C21037 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 145mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=5.1mm | |
| Voltage - Max | 250V | |
| Hold Current | 145mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 290mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 3Ω | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Positive Thermal Coefficient devices(PTC), provide over-current protection for electrical and electronic devices. They function using conducting strips of metal imbedded inside polymers. Under normal conditions, the devices resistance is near zero, but over-current conditions will heat the PTC and expand the polymer, increasing the impedance. When current returns to normal, the components cool down, returning to their original shape and very low levels of resistance.
Features
- I(hold): 0.02~2.0A 250V Operating voltages
- Radial leaded devices.
- Over-current protection
- Very high voltage surge capabilities.
- Available in lead-free version.
- Fast time–to–trip RoHS compliant, Lead- Free and Halogen-Free
Applications
- Over-current and over-temperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
- Computers & peripherals
- Industrial control
- Security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.118$ 0.1062 | $ 0.53 |
| 50+ | $ 0.0962$ 0.0866 | $ 4.33 |
| 150+ | $ 0.0852$ 0.0767 | $ 11.51 |
| 1,000+ | $ 0.0665$ 0.0599 | $ 59.90 |
| 2,000+ | $ 0.0599$ 0.0540 | $ 108.00 |
| 5,000+ | $ 0.0567$ 0.0511 | $ 255.50 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=5.1mm | |
| Voltage - Max | 250V | |
| Hold Current | 145mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 1W | |
| Trip Current | 290mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 3Ω | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Positive Thermal Coefficient devices(PTC), provide over-current protection for electrical and electronic devices. They function using conducting strips of metal imbedded inside polymers. Under normal conditions, the devices resistance is near zero, but over-current conditions will heat the PTC and expand the polymer, increasing the impedance. When current returns to normal, the components cool down, returning to their original shape and very low levels of resistance.
Features
- I(hold): 0.02~2.0A 250V Operating voltages
- Radial leaded devices.
- Over-current protection
- Very high voltage surge capabilities.
- Available in lead-free version.
- Fast time–to–trip RoHS compliant, Lead- Free and Halogen-Free
Applications
- Over-current and over-temperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
- Computers & peripherals
- Industrial control
- Security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



