BOURNS MF-FSMF010X-2
| Manufacturer | |
| MPN | MF-FSMF010X-2 |
| LCSC Part # | C210355 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | MF-FSMF Series Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 900mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact design to save board space - 0603 footprint
- Small size results in very fast time to react to fault events
- Low profile
- RoHS compliant and halogen free
- Agency recognition
Applications
AI Translation
- USB port protection
- HDMI 1.4 Source protection
- PC motherboards - Plug and Play protection
- Mobile phones - Battery and port protection
- PDAs / digital cameras
- Automotive electronic control modules
- Game console port protection
In-Stock: 52,900
52,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0546 | $ 0.55 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0401 | $ 12.03 |
| 1,000+ | $ 0.0365 | $ 36.50 |
| 5,000+ | $ 0.0336 | $ 168.00 |
| 10,000+ | $ 0.0321 | $ 321.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



