TI LMG2610RRGR
| Manufacturer | |
| MPN | LMG2610RRGR |
| LCSC Part # | C21031557 |
| Packaging | - |
| Customer # | |
| Key Attributes | IC GATE DRVR HALF-BRIDGE |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Features | Overtemperature protection (OTP);Over Current Protection | |
| Quiescent Current | 250uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V~26V | |
| Current - Output High(IOH) | - | |
| Rise Time | 1.9ns | |
| Fall Time | 12.5ns | |
| Voltage - Supply | 10V~26V | |
| Propagation Delay tpLH | 37ns;43ns | |
| Input Logic Level - Low | 0V~600mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.5341 | $ 15.53 |
| 10+ | $ 14.1818 | $ 141.82 |
| 30+ | $ 13.6905 | $ 410.72 |
| 100+ | $ 12.7159 | $ 1271.59 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Features | Overtemperature protection (OTP);Over Current Protection | |
| Quiescent Current | 250uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V~26V | |
| Current - Output High(IOH) | - | |
| Rise Time | 1.9ns | |
| Fall Time | 12.5ns | |
| Voltage - Supply | 10V~26V | |
| Propagation Delay tpLH | 37ns;43ns | |
| Input Logic Level - Low | 0V~600mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

