LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73L2R36G product image
Images for reference only

CTS 73L2R36G

Manufacturer
MPN
73L2R36G
LCSC Part #
C2102509
Packaging
0603
Customer #
Key Attributes
RES 360mΩ ±2% 100mW 0603
DatasheetCTS 73L2R36G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.011$ 0.01
200+$ 0.0043$ 0.86
500+$ 0.0042$ 2.10
1,000+$ 0.0041$ 4.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging0603
Resistance360mΩ
Power(Watts)100mW
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0603WAF360LT5EUNI-ROYALSimilar06033,600$ 0.004
RL0603FR-070R36LYAGEOSimilar0603100$ 0.0196
SR731JTTDR36GKOASimilar06030$ 0.1226
ERJ-3RQFR36VPANASONICSimilar06030$ 0.0605
CSR0603FKR360SEI(Stackpole Electronics Inc.)Similar06030$ 0.0696
View and Compare All Alternative Parts.