JSCJ B0530W
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | B0530W |
| LCSC Part # | C2102 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Description | Diode 30V 0.5A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
28,360
28,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.036 | $ 0.72 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0245 | $ 14.70 |
3,000+ | $ 0.022 | $ 66.00 |
9,000+ | $ 0.0199 | $ 179.10 |
21,000+ | $ 0.0187 | $ 392.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$