LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1719059-1 product image
  • 1719059-1 thumbnail 1
  • 1719059-1 thumbnail 2
  • 1719059-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1719059-1RoHS

Manufacturer
MPN
1719059-1
LCSC Part #
C210134
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 32POS 2.54mm DUAL ROW
Datasheetpdf iconTE Connectivity 1719059-1
Custom CablesMOQ 1pc
In-Stock: 7,465
7,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2022$ 1.01
50+$ 0.1665$ 8.33
150+$ 0.1512$ 22.68
500+$ 0.1272$ 63.60
3,200+$ 0.1187$ 379.84
4,800+$ 0.1136$ 545.28
Standard Packaging1600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94HB
Pitch2.54mm
Reference Series-
Pins Structure2x16P
Number of Rows2
ColorWhite
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row16
Row Spacing-
Operating Temperature-40℃~+120℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.