LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
16% OFF
RENESAS AT45DB081E-MHN-T product image
  • AT45DB081E-MHN-T thumbnail 1
  • AT45DB081E-MHN-T thumbnail 2
  • AT45DB081E-MHN-T thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

RENESAS AT45DB081E-MHN-T

Fabricant
Réf. Fab.
AT45DB081E-MHN-T
Réf. LCSC
C21012660
Condit.
UDFN-8(5x6)
Numéro Client
Caract. clés
8-Mbit DataFlash(with Extra 256-Kbits), Serial Flash Memory
Fiche TechniqueRENESAS AT45DB081E-MHN-T
Conformité RoHS1 documents disponibles
Pièces alternatives3
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
En stock: 5
5 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 2.3775$ 1.9971$ 2.00
10+$ 2.3249$ 1.9530$ 19.53
30+$ 2.2887$ 1.9226$ 57.68
100+$ 2.2542$ 1.8936$ 189.36
Boîtier Standard6000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Memory/Memory
FabricantRENESAS
Condit.UDFN-8(5x6)
Operating Temperature-
FeaturesPower-on reset;Hardware write protection;Software write protection;Absolute write protection
Memory Size8Mbit
Voltage - Supply1.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency85MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current25uA
InterfaceSPI

Description

Traduction par IA

The AT45DB081E is a 1.7V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. The AT45DB081E also supports the RapidS serial interface for applications requiring very high speed operation. Its 8,650,752 bits of memory are organized as 4,096 pages of 256 bytes or 264 bytes each. In addition to the main memory, the AT45DB081E also contains two SRAM buffers of 256/264 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.

Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, the DataFlash uses a serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications where high-density, low-pin count, low-voltage, and low-power are essential.

To allow for simple in-system re-programmability, the AT45DB081E does not require high input voltages for programming. The device operates from a single 1.7V to 3.6V power supply for the erase and program and read operations. The AT45DB081E is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

All programming and erase cycles are self-timed.

Caractéristiques

Traduction par IA
  • Single 1.7V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
  • Supports SPI modes 0 and 3
  • Supports RapidS operation
  • Continuous read capability through entire array up to 85MHz
  • Low-power read option up to 15MHz
  • Clock-to-output time (t_v) of 6ns maximum
  • User configurable page size: 256 bytes per page; 264 bytes per page (default); Page size can be factory pre-configured for 256 bytes
  • Two fully independent SRAM data buffers (256/264 bytes), allows receiving data while reprogramming the main memory array
  • Flexible programming options: Byte/Page Program (1 to 256/264 bytes) directly into main memory; Buffer Write; Buffer to Main Memory Page Program
  • Flexible erase options: Page Erase (256/264 bytes); Block Erase (2KB); Sector Erase (64KB); Chip Erase (8-Mbits)
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features: Individual sector protection; Individual sector lockdown to make any sector permanently read-only; 128-byte, One-Time Programmable (OTP) Security Register: 64 bytes factory programmed with a unique identifier; 64 bytes user programmable
  • Hardware and software controlled reset options
  • JEDEC Standard Manufacturer and Device ID Read
  • Low-power dissipation: 400nA Ultra-Deep Power-Down current (typical); 4.5μA Deep Power-Down current (typical); 25μA Standby current (typical); 11mA Active Read current (typical at 20MHz)
  • Endurance: 100,000 program/erase cycles per page minimum
  • Data retention: 20 years
  • Complies with full industrial temperature range
  • Green (Pb/Halide-free/RoHS compliant) packaging options: 8-lead SOIC (0.150" wide and 0.208" wide); 8-pad Ultra-thin DFN (5x6x0.6mm); 8-ball (2 x4 Array) Wafer Level Chip Scale Package; Die in Wafer Form

Pièces alternatives

MPNFabricantType alternatifConditionnementDisponibilitéPrix unitaire
AT45DB081E-MHN2B-TRENESASSimilairesUDFN-8-EP(5x6)10$ 4.0922
AT45DB081E-MHN-YRENESASSimilairesUDFN-8-EP(5x6)0$ 1.5914
AT25PE80-MHN-TRENESASSimilairesUDFN-8-EP(5x6)0$ 1.3321