ADI OP27GSZ
| Manufacturer | |
| MPN | OP27GSZ |
| LCSC Part # | C210102 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 8MHz | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 12nA | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
In-Stock: 362
362 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1711 | $ 2.17 |
| 10+ | $ 1.8774 | $ 18.77 |
| 30+ | $ 1.6941 | $ 50.82 |
| 98+ | $ 1.3874 | $ 135.97 |
| 490+ | $ 1.303 | $ 638.47 |
| 980+ | $ 1.2657 | $ 1240.39 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 8MHz | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 12nA | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
C210102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



