RUILON SMD2920P185TF
| Manufacturer |
RUILON
Asian Brands |
| MPN | SMD2920P185TF |
| LCSC Part # | C21008 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.85A 2920 |
| Description | Polymeric PTC Resettable Fuse 33V 1.85A Surface Mount 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
9,710
9,710
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1757 $ 0.1670 | $ 0.84 |
50+ | $ 0.14 $ 0.1330 | $ 6.65 |
150+ | $ 0.1247 $ 0.1185 | $ 17.78 |
1,500+ | $ 0.1056 $ 0.1004 | $ 150.60 |
3,000+ | $ 0.0972 $ 0.0924 | $ 277.20 |
4,500+ | $ 0.0921 $ 0.0875 | $ 393.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$