RUILON SMD2018P030TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD2018P030TF |
| LCSC Part # | C21005 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 300mA 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 900mW | |
| Trip Current | 800mA | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2018 series provides surface mount resettable vercurrent protection with holding current from 0.3A to 2.0A. This series is suitable for applications with higher holding currant and higher working voltage up to 60V.
Features
AI Translation
- I(hold): 0.3~2.0A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- General electronics
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- PDAs / digital cameras
- Game console port protection
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
In-Stock: 1,190
1,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.11$ 0.0990 | $ 0.50 |
| 50+ | $ 0.0888$ 0.0800 | $ 4.00 |
| 150+ | $ 0.0781$ 0.0703 | $ 10.55 |
| 1,500+ | $ 0.0617$ 0.0556 | $ 83.40 |
| 3,000+ | $ 0.0553$ 0.0498 | $ 149.40 |
| 4,500+ | $ 0.0521$ 0.0469 | $ 211.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 900mW | |
| Trip Current | 800mA | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2018 series provides surface mount resettable vercurrent protection with holding current from 0.3A to 2.0A. This series is suitable for applications with higher holding currant and higher working voltage up to 60V.
Features
AI Translation
- I(hold): 0.3~2.0A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- General electronics
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- PDAs / digital cameras
- Game console port protection
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



