LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC MC34072G-S08-R product image
  • MC34072G-S08-R thumbnail 1
  • MC34072G-S08-R thumbnail 2
  • MC34072G-S08-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC MC34072G-S08-RRoHS

Manufacturer
UTCAsian Brands
MPN
MC34072G-S08-R
LCSC Part #
C209930
Packaging
SOP-8
Customer #
Key Attributes
High Slew Rate, Wide Bandwidth, Single Supply Operational Amplifier
Datasheetpdf iconUTC MC34072G-S08-R
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1763$ 0.88
50+$ 0.1398$ 6.99
150+$ 0.1242$ 18.63
500+$ 0.1047$ 52.35
2,500+$ 0.093$ 232.50
5,000+$ 0.0878$ 439.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUTC
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate13V/us
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-20℃~+85℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current500nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product4.5MHz
Quiescent Current2.5mA
Input Voltage Noise Density32nV/√Hz@1kHz
Dual Supply-22V~22V
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UTC MC34072 offer 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast setting time without the use of JFET device technology. Although it can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With A Darlington input stage, it exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

Features

AI Translation
  • Wide bandwidth: 4.5 MHz
  • High slew rate: 13V/μs
  • Fast settling time: 1.1μs to 0.1%
  • Wide single supply operation: 3.0V to 44V
  • Wide input common mode voltage range: Includes ground (VEE)
  • Low input offset voltage: 3.0mV maximum
  • Large output voltage swing: -14.7V to +14V (with +-15V supplies)
  • Large capacitance drive Capability: 0pF to 10,000 pF
  • Low total harmonic distortion: 0.02%
  • Excellent phase margin: 60°
  • Excellent gain margin: 12dB
  • Output short circuit protection