HUBER+SUHNER 2501.17.0091
| Manufacturer | |
| MPN | 2501.17.0091 |
| LCSC Part # | C20985899 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| Operating Temperature | -35℃~+65℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | - | |
| Insertion Loss | 0.3dB;0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 400.9853 | $ 400.99 |
| 200+ | $ 376.6047 | $ 75320.94 |
| 500+ | $ 364.0203 | $ 182010.15 |
| 1,000+ | $ 357.8015 | $ 357801.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| Operating Temperature | -35℃~+65℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | - | |
| Insertion Loss | 0.3dB;0.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

