LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-0745K3L product image
Images for reference only

YAGEO AF0402FR-0745K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-0745K3L
LCSC Part #
C2097959
Packaging
0402
Customer #
Key Attributes
RES 45.3kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO AF0402FR-0745K3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0018$ 1.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance45.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece