LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0805R0350FEA product image
Images for reference only

VISHAY WSLP0805R0350FEARoHS

Manufacturer
MPN
WSLP0805R0350FEA
LCSC Part #
C2097807
Packaging
0805
Customer #
Key Attributes
RES 35mΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY WSLP0805R0350FEA
In-Stock: 171
171 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8882$ 0.89
10+$ 0.8697$ 8.70
30+$ 0.8573$ 25.72
100+$ 0.8449$ 84.49
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance35mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece