LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0805R0150FEA product image
Images for reference only

VISHAY WSLP0805R0150FEARoHS

Manufacturer
MPN
WSLP0805R0150FEA
LCSC Part #
C2097768
Packaging
0805
Customer #
Key Attributes
RES 15mΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY WSLP0805R0150FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3081$ 0.31
200+$ 0.1193$ 23.86
500+$ 0.1151$ 57.55
1,000+$ 0.113$ 113.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance15mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece